


BZX884B27L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B27L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B27L-HG3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B27L-HG3-08 |
Description | DIODE ZENER 27V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B27L-G3-08 | Vishay General Semiconductor - Diodes Division | 9.589 | 112-BZX884B27L-G3-08CT-ND | kr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45800 | kr.14.58 |
| 100 | kr.0.91300 | kr.91.30 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.60033 | kr.600.33 |
| 2.000 | kr.0.53580 | kr.1,071.60 |
| 5.000 | kr.0.46583 | kr.2,329.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29798 | kr.2,979.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










