Parametric Equivalent
Parametric Equivalent

DDZ36BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ36BSF-7TR-ND - Tape & Reel (TR) 31-DDZ36BSF-7CT-ND - Cut Tape (CT) 31-DDZ36BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ36BSF-7 |
Description | DIODE ZENER 33.64V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33.64 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 31.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ36ASF-7 | Diodes Incorporated | 0 | DDZ36ASF-7DITR-ND | kr.0.30324 | Parametric Equivalent |
| DDZ36BSF-7 | Diodes Incorporated | 0 | 31-DDZ36BSF-7CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.61180 | kr.61.18 |
| 500 | kr.0.44824 | kr.224.12 |
| 1.000 | kr.0.39517 | kr.395.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32750 | kr.982.50 |
| 6.000 | kr.0.29333 | kr.1,759.98 |
| 9.000 | kr.0.27589 | kr.2,483.01 |
| 15.000 | kr.0.25628 | kr.3,844.20 |
| 21.000 | kr.0.24465 | kr.5,137.65 |
| 30.000 | kr.0.23334 | kr.7,000.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |










