Parametric Equivalent
Similar

BZX85B47-TR | |
|---|---|
DigiKey Part Number | BZX85B47-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85B47-TR |
Description | DIODE ZENER 47V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B47-TAP | Vishay General Semiconductor - Diodes Division | 9.283 | 112-BZX85B47-TAPCT-ND | kr.2.28000 | Parametric Equivalent |
| 1N4125 | Microchip Technology | 0 | 1N4125-ND | kr.15.91473 | Similar |
| 1N4481C | Microchip Technology | 0 | 150-1N4481C-ND | kr.115.21050 | Similar |
| 1N4756A | onsemi | 8.531 | 1N4756AFS-ND | kr.1.65000 | Similar |
| 1N5261B | Microchip Technology | 0 | 1N5261BMS-ND | kr.13.66902 | Similar |







