Zener Diode 47 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B47-TAP

DigiKey Part Number
112-BZX85B47-TAPCT-ND - Cut Tape (CT)
112-BZX85B47-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B47-TAP
Description
DIODE ZENER 47V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4125Microchip Technology01N4125-NDkr.15.91473Similar
1N4481CMicrochip Technology0150-1N4481C-NDkr.115.21050Similar
1N4756Aonsemi8.5311N4756AFS-NDkr.1.65000Similar
1N5261BMicrochip Technology01N5261BMS-NDkr.13.66902Similar
1N5941AGMicrochip Technology0150-1N5941AG-NDkr.22.16331Similar
In-Stock: 9.283
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.86860kr.86.86
500kr.0.64262kr.321.31
1.000kr.0.56952kr.569.52
2.000kr.0.50787kr.1,015.74
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000