BZX84C6V2-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25600
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.371
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.714
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.716
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.21120
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 33.021
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.21361
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.604
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23932
Datasheet

Similar


Diodes Incorporated
In Stock: 2.911
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 4.082
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.900
Unit Price: kr.0.83000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.854
Unit Price: kr.2.62000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.95443
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2-HE3-08

DigiKey Part Number
112-BZX84C6V2-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C6V2-HE3-08CT-ND - Cut Tape (CT)
112-BZX84C6V2-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2-HE3-08
Description
DIODE ZENER 6.2V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types