BZX84B6V2Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 13.709
Unit Price: kr.0.89000
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2Q-7-F

DigiKey Part Number
31-BZX84B6V2Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84B6V2Q-7-FCT-ND - Cut Tape (CT)
31-BZX84B6V2Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2Q-7-F
Description
DIODE ZENER 6.2V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V2Good-Ark Semiconductor13.7094786-BZX84B6V2CT-NDkr.0.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.11000kr.11.10
100kr.0.69230kr.69.23
500kr.0.50922kr.254.61
1.000kr.0.44976kr.449.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37393kr.1,121.79
6.000kr.0.33566kr.2,013.96
9.000kr.0.31613kr.2,845.17
15.000kr.0.29417kr.4,412.55
21.000kr.0.28116kr.5,904.36
30.000kr.0.26851kr.8,055.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000