Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BZX84C62-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C62-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C62-E3-18 |
Description | DIODE ZENER 62V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21528 | kr.2,152.80 |
| 20.000 | kr.0.19458 | kr.3,891.60 |
| 30.000 | kr.0.18403 | kr.5,520.90 |
| 50.000 | kr.0.17217 | kr.8,608.50 |
| 70.000 | kr.0.16514 | kr.11,559.80 |
| 100.000 | kr.0.15831 | kr.15,831.00 |
| 250.000 | kr.0.14332 | kr.35,830.00 |
| Unit Price without VAT: | kr.0.21528 |
|---|---|
| Unit Price with VAT: | kr.0.26910 |




