BZX84C62-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38663
Datasheet

Similar


onsemi
In Stock: 403.619
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet
Zener Diode 62 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C62-HE3-18

DigiKey Part Number
BZX84C62-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C62-HE3-18
Description
DIODE ZENER 62V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 62 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C62-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C62-HE3_A-18TR-NDkr.0.38663MFR Recommended
BZX84C62LT1Gonsemi403.619BZX84C62LT1GOSCT-NDkr.1.03000Similar
CMPZ5265B TR PBFREECentral Semiconductor Corp01514-CMPZ5265BTRPBFREECT-NDkr.2.82000Similar
SZBZX84C62ET1Gonsemi0488-SZBZX84C62ET1GCT-NDkr.1.41000Similar
SZBZX84C62LT1Gonsemi0488-SZBZX84C62LT1GCT-NDkr.1.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types