Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C56-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C56-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C56-HE3_A-18 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-08TR-ND | kr.0.37749 | Parametric Equivalent |
| BZX84B56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-18TR-ND | kr.0.39823 | Parametric Equivalent |
| BZX84C56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C56-HE3_A-08TR-ND | kr.0.36234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38241 | kr.3,824.10 |
| 20.000 | kr.0.34928 | kr.6,985.60 |
| 30.000 | kr.0.33240 | kr.9,972.00 |
| 50.000 | kr.0.31342 | kr.15,671.00 |
| 70.000 | kr.0.30219 | kr.21,153.30 |
| 100.000 | kr.0.29126 | kr.29,126.00 |
| Unit Price without VAT: | kr.0.38241 |
|---|---|
| Unit Price with VAT: | kr.0.47801 |


