Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C56-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C56-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C56-HE3_A-08 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-08TR-ND | kr.0.37749 | Parametric Equivalent |
| BZX84B56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-18TR-ND | kr.0.39823 | Parametric Equivalent |
| BZX84C56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C56-HE3_A-18TR-ND | kr.0.38241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36234 | kr.5,435.10 |
| 30.000 | kr.0.33240 | kr.9,972.00 |
| 45.000 | kr.0.31714 | kr.14,271.30 |
| 75.000 | kr.0.30000 | kr.22,500.00 |
| 105.000 | kr.0.28985 | kr.30,434.25 |
| 150.000 | kr.0.28055 | kr.42,082.50 |
| Unit Price without VAT: | kr.0.36234 |
|---|---|
| Unit Price with VAT: | kr.0.45293 |


