BZX84C51-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.541
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.45020
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32998
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34860
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.261
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29706
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31415
Datasheet

Similar


onsemi
In Stock: 6.494
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 2.669
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 2.849
Unit Price: kr.1.27000
Datasheet
Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C51-E3-18

DigiKey Part Number
BZX84C51-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C51-E3-18
Description
DIODE ZENER 51V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B51-E3-08Vishay General Semiconductor - Diodes Division9.541112-BZX84B51-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX84B51-E3-18Vishay General Semiconductor - Diodes Division0BZX84B51-E3-18-NDkr.0.45020Parametric Equivalent
BZX84B51-G3-08Vishay General Semiconductor - Diodes Division0BZX84B51-G3-08-NDkr.0.32998Parametric Equivalent
BZX84B51-G3-18Vishay General Semiconductor - Diodes Division0BZX84B51-G3-18-NDkr.0.34860Parametric Equivalent
BZX84C51-E3-08Vishay General Semiconductor - Diodes Division5.261BZX84C51-E3-08GICT-NDkr.2.66000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44764kr.4,476.40
20.000kr.0.41886kr.8,377.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.44764
Unit Price with VAT:kr.0.55955