
BZX84C51-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C51-E3-08GITR-ND - Tape & Reel (TR) BZX84C51-E3-08GICT-ND - Cut Tape (CT) BZX84C51-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C51-E3-08 |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5262B TR PBFREE | Central Semiconductor Corp | 5.834 | 1514-CMPZ5262BTRPBFREECT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.03150 | kr.103.15 |
| 500 | kr.0.76726 | kr.383.63 |
| 1.000 | kr.0.68180 | kr.681.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57309 | kr.1,719.27 |
| 6.000 | kr.0.51823 | kr.3,109.38 |
| 9.000 | kr.0.49027 | kr.4,412.43 |
| 15.000 | kr.0.45882 | kr.6,882.30 |
| 21.000 | kr.0.44019 | kr.9,243.99 |
| 30.000 | kr.0.42208 | kr.12,662.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

