Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84C39-G3-08 | |
|---|---|
DigiKey Part Number | BZX84C39-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39-G3-08 |
Description | DIODE ZENER 39V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39-G3-08 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B39-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-E3-08-ND | kr.0.42318 | Parametric Equivalent |
| BZX84B39-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-E3-18-ND | kr.0.44592 | Parametric Equivalent |
| BZX84B39-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-G3-08-ND | kr.0.32998 | Parametric Equivalent |
| BZX84B39-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-G3-18-ND | kr.0.34860 | Parametric Equivalent |
| BZX84C39-E3-08 | Vishay General Semiconductor - Diodes Division | 14.812 | 112-BZX84C39-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29706 | kr.4,455.90 |
| 30.000 | kr.0.27156 | kr.8,146.80 |
| 45.000 | kr.0.27143 | kr.12,214.35 |
| Unit Price without VAT: | kr.0.29706 |
|---|---|
| Unit Price with VAT: | kr.0.37133 |






