BZX84B39-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42318
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44592
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34860
Datasheet

Similar


onsemi
In Stock: 1.619
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42938
Datasheet

Similar


onsemi
In Stock: 2.980
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 12.286
Unit Price: kr.1.27000
Datasheet
Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B39-G3-08

DigiKey Part Number
BZX84B39-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B39-G3-08
Description
DIODE ZENER 39V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B39-G3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B39-E3-08Vishay General Semiconductor - Diodes Division0BZX84B39-E3-08-NDkr.0.42318Parametric Equivalent
BZX84B39-E3-18Vishay General Semiconductor - Diodes Division0BZX84B39-E3-18-NDkr.0.44592Parametric Equivalent
BZX84B39-G3-18Vishay General Semiconductor - Diodes Division0BZX84B39-G3-18-NDkr.0.34860Parametric Equivalent
BZX84C39LT1Gonsemi1.619BZX84C39LT1GOSCT-NDkr.1.01000Similar
CMPZ5259B BK PBFREECentral Semiconductor Corp01514-CMPZ5259BBKPBFREE-NDkr.0.42938Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32998kr.4,949.70
30.000kr.0.30853kr.9,255.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.32998
Unit Price with VAT:kr.0.41248