MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C30-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84C30-HE3-18GITR-ND - Tape & Reel (TR) BZX84C30-HE3-18GICT-ND - Cut Tape (CT) BZX84C30-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30-HE3-18 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C30-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C30-HE3_A-18TR-ND | kr.0.38065 | MFR Recommended |
| BZX84B30Q-7-F | Diodes Incorporated | 0 | 31-BZX84B30Q-7-FTR-ND | kr.0.34623 | Similar |
| BZX84C30LT1G | onsemi | 1.426 | BZX84C30LT1GOSCT-ND | kr.1.01000 | Similar |
| CMPZ5256B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5256BBKPBFREE-ND | kr.0.42938 | Similar |
| CMPZ5256B TR PBFREE | Central Semiconductor Corp | 15.874 | 1514-CMPZ5256BTRPBFREECT-ND | kr.2.66000 | Similar |






