Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C30-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C30-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30-HE3_A-18 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B30-HE3_A-08TR-ND | kr.0.37581 | Parametric Equivalent |
| BZX84B30-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B30-HE3_A-18TR-ND | kr.0.39649 | Parametric Equivalent |
| BZX84C30-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C30-HE3_A-08TR-ND | kr.0.36065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38065 | kr.3,806.50 |
| 20.000 | kr.0.34764 | kr.6,952.80 |
| 30.000 | kr.0.33082 | kr.9,924.60 |
| 50.000 | kr.0.31192 | kr.15,596.00 |
| 70.000 | kr.0.30072 | kr.21,050.40 |
| 100.000 | kr.0.28984 | kr.28,984.00 |
| Unit Price without VAT: | kr.0.38065 |
|---|---|
| Unit Price with VAT: | kr.0.47581 |


