Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4-HE3-08

DigiKey Part Number
112-BZX84C2V4-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C2V4-HE3-08CT-ND - Cut Tape (CT)
112-BZX84C2V4-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V4-HE3-08
Description
DIODE ZENER 2.4V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C2V4-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C2V4-HE3_A-08TR-NDkr.0.29481MFR Recommended
CMPZ5221B BK PBFREECentral Semiconductor Corp01514-CMPZ5221BBKPBFREE-NDkr.0.42938Similar
MMBZ5221B-7-FDiodes Incorporated2.876MMBZ5221B-FDICT-NDkr.1.27000Similar
MMBZ5221BW-7-FDiodes Incorporated0MMBZ5221BW-FDITR-NDkr.0.36028Similar
SZBZX84C2V4ET1Gonsemi3.623SZBZX84C2V4ET1GOSCT-NDkr.1.39000Similar
In-Stock: 1.760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81200kr.8.12
100kr.0.50210kr.50.21
500kr.0.36696kr.183.48
1.000kr.0.32296kr.322.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250