BZX84C22-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Similar


Central Semiconductor Corp
In Stock: 379
Unit Price: kr.2.79000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 984
Unit Price: kr.4.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41005
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.33941
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 266
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 3.375
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 18.357
Unit Price: kr.1.08000
Datasheet
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22-E3-18

DigiKey Part Number
BZX84C22-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22-E3-18
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B22Q-7-FDiodes Incorporated031-BZX84B22Q-7-FTR-NDkr.0.34623Similar
BZX84C22 TRCentral Semiconductor Corp379BZX84C22CSCT-NDkr.2.79000Similar
CMPZ5251B TR PBFREECentral Semiconductor Corp9841514-CMPZ5251BTRPBFREECT-NDkr.4.37000Similar
CZRT55C22-GComchip Technology0CZRT55C22-G-NDkr.0.41005Similar
MMBZ5251B-7Diodes Incorporated0MMBZ5251B-7-NDkr.0.33941Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44420kr.4,442.00
20.000kr.0.41495kr.8,299.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.44420
Unit Price with VAT:kr.0.55525