Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BZX84C20-HE3_A-08 | |
|---|---|
| DigiKey Part Number | 112-BZX84C20-HE3_A-08TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C20-HE3_A-08 | 
| Description | DIODE ZENER 20V 300MW SOT23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.25600 | kr.3,840.00 | 
| 30.000 | kr.0.25531 | kr.7,659.30 | 
| 45.000 | kr.0.25088 | kr.11,289.60 | 
| 75.000 | kr.0.23760 | kr.17,820.00 | 
| Unit Price without VAT: | kr.0.25600 | 
|---|---|
| Unit Price with VAT: | kr.0.32000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark