Parametric Equivalent

| BZX84B20-HE3_A-18 | |
|---|---|
| DigiKey Part Number | 112-BZX84B20-HE3_A-18TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZX84B20-HE3_A-18 | 
| Description | DIODE ZENER 20V 300MW SOT23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.32818 | kr.3,281.80 | 
| 20.000 | kr.0.29889 | kr.5,977.80 | 
| 30.000 | kr.0.28396 | kr.8,518.80 | 
| 50.000 | kr.0.26718 | kr.13,359.00 | 
| 70.000 | kr.0.25724 | kr.18,006.80 | 
| 100.000 | kr.0.24758 | kr.24,758.00 | 
| 250.000 | kr.0.23200 | kr.58,000.00 | 
| Unit Price without VAT: | kr.0.32818 | 
|---|---|
| Unit Price with VAT: | kr.0.41023 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark