Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX84B56-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B56-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B56-E3-18 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-E3-08 | Vishay General Semiconductor - Diodes Division | 12.818 | 112-BZX84B56-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| BZX84B56-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B56-G3-08-ND | kr.0.32998 | Parametric Equivalent |
| BZX84B56-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B56-G3-18-ND | kr.0.34860 | Parametric Equivalent |
| CMPZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5263BTRPBFREETR-ND | kr.0.43794 | Similar |
| MMBZ5263BLT1G | onsemi | 28.100 | MMBZ5263BLT1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45020 | kr.4,502.00 |
| 20.000 | kr.0.42179 | kr.8,435.80 |
| Unit Price without VAT: | kr.0.45020 |
|---|---|
| Unit Price with VAT: | kr.0.56275 |




