MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZX84B56-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84B56-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B56-HE3-18 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-18TR-ND | kr.0.39823 | MFR Recommended |
| CMPZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5263BTRPBFREETR-ND | kr.0.43794 | Similar |
| MMBZ5263BLT1G | onsemi | 28.100 | MMBZ5263BLT1GOSCT-ND | kr.1.08000 | Similar |
| SZBZX84C56ET1G | onsemi | 9.000 | 488-SZBZX84C56ET1GCT-ND | kr.1.46000 | Similar |
| SZMMBZ5263BLT1G | onsemi | 5.850 | 488-SZMMBZ5263BLT1GCT-ND | kr.1.27000 | Similar |




