MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B47-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84B47-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B47-HE3-08 |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B47-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B47-HE3_A-08TR-ND | kr.0.38753 | MFR Recommended |
| CMPZ5261B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5261BBKPBFREE-ND | kr.0.42938 | Similar |
| CMPZ5261B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5261BTRPBFREECT-ND | kr.2.66000 | Similar |
| MMBZ5261BLT1G | onsemi | 3.052 | MMBZ5261BLT1GOSCT-ND | kr.1.08000 | Similar |
| SZBZX84C47LT3G | onsemi | 4.500 | SZBZX84C47LT3GOSCT-ND | kr.1.08000 | Similar |




