Parametric Equivalent

BZX84B47-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B47-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B47-HE3_A-08 |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31044 | kr.4,656.60 |
| 30.000 | kr.0.28396 | kr.8,518.80 |
| 45.000 | kr.0.27047 | kr.12,171.15 |
| 75.000 | kr.0.25531 | kr.19,148.25 |
| 105.000 | kr.0.24633 | kr.25,864.65 |
| 150.000 | kr.0.23760 | kr.35,640.00 |
| Unit Price without VAT: | kr.0.31044 |
|---|---|
| Unit Price with VAT: | kr.0.38805 |


