Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B22-E3-08

DigiKey Part Number
112-BZX84B22-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B22-E3-08CT-ND - Cut Tape (CT)
112-BZX84B22-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B22-E3-08
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C22 TRCentral Semiconductor Corp379BZX84C22CSCT-NDkr.2.79000Similar
CMPZ5251B TR PBFREECentral Semiconductor Corp9841514-CMPZ5251BTRPBFREECT-NDkr.4.37000Similar
In-Stock: 15.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.63600kr.16.36
100kr.1.02770kr.102.77
500kr.0.76448kr.382.24
1.000kr.0.67939kr.679.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57096kr.1,712.88
6.000kr.0.51628kr.3,097.68
9.000kr.0.48839kr.4,395.51
15.000kr.0.45704kr.6,855.60
21.000kr.0.43847kr.9,207.87
30.000kr.0.42041kr.12,612.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500