SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16Q-7-F

DigiKey Part Number
31-BZX84B16Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84B16Q-7-FCT-ND - Cut Tape (CT)
31-BZX84B16Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B16Q-7-F
Description
DIODE ZENER 16V 300MW SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.058
Factory Stock: 180.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.04500kr.10.45
100kr.0.65270kr.65.27
500kr.0.47962kr.239.81
1.000kr.0.42364kr.423.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34168kr.1,025.04
6.000kr.0.30670kr.1,840.20
9.000kr.0.28886kr.2,599.74
15.000kr.0.26880kr.4,032.00
21.000kr.0.25691kr.5,395.11
30.000kr.0.24534kr.7,360.20
75.000kr.0.21996kr.16,497.00
150.000kr.0.20427kr.30,640.50
300.000kr.0.20156kr.60,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500