Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C4V7-HE3-08

DigiKey Part Number
112-BZX384C4V7-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C4V7-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C4V7-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C4V7-HE3-08
Description
DIODE ZENER 4.7V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C4V7-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C4V7-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C4V7-HE3_A08TR-NDkr.0.39920MFR Recommended
BZT52C4V7S-7-FDiodes Incorporated13BZT52C4V7S-FDICT-NDkr.1.59000Similar
CMDZ4L7 TR PBFREECentral Semiconductor Corp1.3351514-CMDZ4L7TRPBFREECT-NDkr.6.53000Similar
MM3Z4V7ST1Gonsemi53MM3Z4V7ST1GOSCT-NDkr.1.08000Similar
MM3Z4V7T1Gonsemi35.736MM3Z4V7T1GOSCT-NDkr.1.01000Similar
In-Stock: 703
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56430kr.56.43
500kr.0.41274kr.206.37
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000