Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C4V7-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C4V7-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C4V7-HE3_A08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B4V7-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B4V7-HE3_A08TR-ND | kr.0.40915 | Parametric Equivalent |
| BZX384B4V7-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B4V7-HE3_A18TR-ND | kr.0.43129 | Parametric Equivalent |
| BZX384C4V7-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C4V7-HE3_A18TR-ND | kr.0.42089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39920 | kr.5,988.00 |
| 30.000 | kr.0.36683 | kr.11,004.90 |
| 45.000 | kr.0.35035 | kr.15,765.75 |
| 75.000 | kr.0.33182 | kr.24,886.50 |
| 105.000 | kr.0.32085 | kr.33,689.25 |
| 150.000 | kr.0.31542 | kr.47,313.00 |
| Unit Price without VAT: | kr.0.39920 |
|---|---|
| Unit Price with VAT: | kr.0.49900 |

