Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C24-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C24-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C24-G3-08 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B24-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-E3-08GICT-ND | kr.2.66000 | Parametric Equivalent |
| BZX384B24-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-E3-18GICT-ND | kr.2.66000 | Parametric Equivalent |
| BZX384B24-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B24-G3-08-ND | kr.0.38084 | Parametric Equivalent |
| BZX384B24-G3-18 | Vishay General Semiconductor - Diodes Division | 5.668 | BZX384B24-G3-18GICT-ND | kr.2.41000 | Parametric Equivalent |
| BZX384C24-E3-08 | Vishay General Semiconductor - Diodes Division | 9.660 | BZX384C24-E3-08GICT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38837 | kr.5,825.55 |
| 30.000 | kr.0.37590 | kr.11,277.00 |
| Unit Price without VAT: | kr.0.38837 |
|---|---|
| Unit Price with VAT: | kr.0.48546 |






