BZX384B24-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.188
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.890
Unit Price: kr.1.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 32.237
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22.165
Unit Price: kr.1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.939
Unit Price: kr.1.59000
Datasheet
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B24-E3-08

DigiKey Part Number
BZX384B24-E3-08GITR-ND - Tape & Reel (TR)
BZX384B24-E3-08GICT-ND - Cut Tape (CT)
BZX384B24-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B24-E3-08
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C24S-7-FDiodes Incorporated1.188BZT52C24S-FDICT-NDkr.1.59000Similar
BZT52C24SQ-7-FDiodes Incorporated5.89031-BZT52C24SQ-7-FCT-NDkr.1.71000Similar
CMDZ5252B TR PBFREECentral Semiconductor Corp01514-CMDZ5252BTRPBFREECT-NDkr.0.00000Similar
MM3Z24VT1Gonsemi32.237MM3Z24VT1GOSCT-NDkr.1.01000Similar
PDZ2.4B,115Nexperia USA Inc.22.1651727-1717-1-NDkr.1.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.64200kr.16.42
100kr.1.03280kr.103.28
500kr.0.76854kr.384.27
1.000kr.0.68307kr.683.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57415kr.1,722.45
6.000kr.0.51922kr.3,115.32
9.000kr.0.49120kr.4,420.80
15.000kr.0.45970kr.6,895.50
21.000kr.0.44105kr.9,262.05
30.000kr.0.42291kr.12,687.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500