Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C13-HE3-08

DigiKey Part Number
112-BZX384C13-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C13-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C13-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C13-HE3-08
Description
DIODE ZENER 13V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C13-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C13-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C13-HE3_A08TR-NDkr.0.39920MFR Recommended
BZT52C13S-7-FDiodes Incorporated5.019BZT52C13S-FDICT-NDkr.1.59000Similar
DDZ9700S-7Diodes Incorporated5.89031-DDZ9700S-7CT-NDkr.2.66000Similar
MMSZ5243BS-7-FDiodes Incorporated1.097MMSZ5243BS-FDICT-NDkr.1.59000Similar
SZMM3Z13VST1Gonsemi2.890SZMM3Z13VST1GOSCT-NDkr.2.22000Similar
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21706kr.3,255.90
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000