


PZU6.8B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU6.8B2A,115TR-ND - Tape & Reel (TR) 1727-PZU6.8B2A,115CT-ND - Cut Tape (CT) 1727-PZU6.8B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.8B2A,115 |
Description | DIODE ZENER 6.8V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU6.8B2A-QX | Nexperia USA Inc. | 2.530 | 1727-PZU6.8B2A-QXCT-ND | kr.1.65000 | MFR Recommended |
| BZX384C6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 1.840 | BZX384C6V8-E3-08GICT-ND | kr.2.47000 | Similar |
| BZX384C6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C6V8-E3-18GICT-ND | kr.2.47000 | Similar |
| BZX384C6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C6V8-G3-08-ND | kr.0.38837 | Similar |
| BZX384C6V8-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C6V8-G3-18-ND | kr.0.40960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 100 | kr.0.51480 | kr.51.48 |
| 500 | kr.0.37608 | kr.188.04 |
| 1.000 | kr.0.33114 | kr.331.14 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

