BZX384B10-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.477
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.622
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 37
Unit Price: kr.2.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.697
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.328
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 612
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 24.192
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B10-G3-08

DigiKey Part Number
BZX384B10-G3-08GITR-ND - Tape & Reel (TR)
BZX384B10-G3-08GICT-ND - Cut Tape (CT)
BZX384B10-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B10-G3-08
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B10-E3-08Vishay General Semiconductor - Diodes Division2.477BZX384B10-E3-08GICT-NDkr.2.66000Parametric Equivalent
BZX384B10-E3-18Vishay General Semiconductor - Diodes Division1.622BZX384B10-E3-18GICT-NDkr.2.66000Parametric Equivalent
BZX384B10-G3-18Vishay General Semiconductor - Diodes Division37112-BZX384B10-G3-18CT-NDkr.2.41000Parametric Equivalent
BZT52C10SQ-7-FDiodes Incorporated3.69731-BZT52C10SQ-7-FCT-NDkr.1.71000Similar
DDZ10CS-7Diodes Incorporated1.328DDZ10CS-7DICT-NDkr.1.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93520kr.93.52
500kr.0.69372kr.346.86
1.000kr.0.61555kr.615.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51599kr.1,547.97
6.000kr.0.46575kr.2,794.50
9.000kr.0.44012kr.3,961.08
15.000kr.0.41131kr.6,169.65
21.000kr.0.39425kr.8,279.25
30.000kr.0.37765kr.11,329.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250