Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B10-E3-08

DigiKey Part Number
BZX384B10-E3-08GITR-ND - Tape & Reel (TR)
BZX384B10-E3-08GICT-ND - Cut Tape (CT)
BZX384B10-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B10-E3-08
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C10S-7-FDiodes Incorporated3.653BZT52C10S-FDICT-NDkr.1.59000Similar
CMDZ5240B TR PBFREECentral Semiconductor Corp651514-CMDZ5240BTRPBFREECT-NDkr.4.50000Similar
DDZ9697S-7Diodes Incorporated612DDZ9697S-7DICT-NDkr.2.66000Similar
SZMM3Z10VST1Gonsemi53SZMM3Z10VST1GOSCT-NDkr.2.22000Similar
SZMM3Z10VT1Gonsemi24.192SZMM3Z10VT1GOSCT-NDkr.1.84000Similar
In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.64200kr.16.42
100kr.1.03280kr.103.28
500kr.0.76854kr.384.27
1.000kr.0.68307kr.683.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57415kr.1,722.45
6.000kr.0.51922kr.3,115.32
9.000kr.0.49120kr.4,420.80
15.000kr.0.45970kr.6,895.50
21.000kr.0.44105kr.9,262.05
30.000kr.0.42291kr.12,687.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500