Direct
Similar

| BZW04-15BHE3/54 | |
|---|---|
| DigiKey Part Number | BZW04-15BHE3/54-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZW04-15BHE3/54 | 
| Description | TVS DIODE 15.3VWM 25.2V DO204AL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15.3V | |
| Voltage - Breakdown (Min) | 17.1V | |
| Voltage - Clamping (Max) @ Ipp | 25.2V | |
| Current - Peak Pulse (10/1000µs) | 16A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.1.17669 | kr.6,471.80 | 
| 11.000 | kr.1.08743 | kr.11,961.73 | 
| 16.500 | kr.1.04197 | kr.17,192.51 | 
| 27.500 | kr.0.99200 | kr.27,280.00 | 
| Unit Price without VAT: | kr.1.17669 | 
|---|---|
| Unit Price with VAT: | kr.1.47086 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark