Direct
Similar
Similar
Similar
Similar
Similar

BZW04-15B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-15B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-15B-E3/54 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.17669 | kr.6,471.80 |
| 11.000 | kr.1.08743 | kr.11,961.73 |
| 16.500 | kr.1.04197 | kr.17,192.51 |
| 27.500 | kr.0.99200 | kr.27,280.00 |
| Unit Price without VAT: | kr.1.17669 |
|---|---|
| Unit Price with VAT: | kr.1.47086 |








