BZW04-15-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.959
Unit Price: kr.4.37000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.006
Unit Price: kr.3.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69740
Datasheet

Similar


STMicroelectronics
In Stock: 1.100
Unit Price: kr.5.71000
Datasheet
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-15-E3/54

DigiKey Part Number
BZW04-15-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-15-E3/54
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE18ALittelfuse Inc.4.959P4KE18ACT-NDkr.4.37000Direct
BZW04-15Diotec Semiconductor3.0064878-BZW04-15CT-NDkr.3.23000Similar
P4KE18A-GComchip Technology0P4KE18A-G-NDkr.0.69740Similar
P6KE18ASTMicroelectronics1.100497-11385-1-NDkr.5.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.49871kr.8,242.91
Manufacturers Standard Package
Unit Price without VAT:kr.1.49871
Unit Price with VAT:kr.1.87339