
BZW04-15 | |
|---|---|
DigiKey Part Number | 4878-BZW04-15CT-ND - Cut Tape (CT) 4878-BZW04-15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-15 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.01300 | kr.20.13 |
| 100 | kr.1.27310 | kr.127.31 |
| 500 | kr.0.95356 | kr.476.78 |
| 1.000 | kr.0.85011 | kr.850.11 |
| 2.000 | kr.0.76302 | kr.1,526.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68962 | kr.2,758.48 |
| 8.000 | kr.0.62784 | kr.5,022.72 |
| 12.000 | kr.0.59636 | kr.7,156.32 |
| 20.000 | kr.0.56097 | kr.11,219.40 |
| 28.000 | kr.0.54001 | kr.15,120.28 |
| 40.000 | kr.0.51964 | kr.20,785.60 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

