Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C5V1-GS18

DigiKey Part Number
BZT55C5V1-GS18GITR-ND - Tape & Reel (TR)
BZT55C5V1-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT55C5V1-GS18
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55C5V1-GS18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B5V1-GS08Vishay General Semiconductor - Diodes Division5.782112-BZT55B5V1-GS08CT-NDkr.2.47000Parametric Equivalent
BZT55C5V1-GS08Vishay General Semiconductor - Diodes Division107.685BZT55C5V1-GS08GICT-NDkr.2.85000Parametric Equivalent
1N4625UR-1Microchip Technology218150-1N4625UR-1-NDkr.38.99000Similar
In-Stock: 7.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73100kr.17.31
100kr.1.09300kr.109.30
500kr.0.81470kr.407.35
1.000kr.0.72473kr.724.73
2.000kr.0.64887kr.1,297.74
5.000kr.0.56659kr.2,832.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51570kr.5,157.00
20.000kr.0.47287kr.9,457.40
30.000kr.0.45104kr.13,531.20
50.000kr.0.42652kr.21,326.00
70.000kr.0.41200kr.28,840.00
100.000kr.0.39789kr.39,789.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250