Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B5V1-GS08

DigiKey Part Number
112-BZT55B5V1-GS08TR-ND - Tape & Reel (TR)
112-BZT55B5V1-GS08CT-ND - Cut Tape (CT)
112-BZT55B5V1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B5V1-GS08
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B5V1-GS08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4625UR-1Microchip Technology218150-1N4625UR-1-NDkr.38.99000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-NDkr.21.37000Similar
In-Stock: 5.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52200kr.15.22
100kr.0.95540kr.95.54
500kr.0.70920kr.354.60
1.000kr.0.62944kr.629.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.54296kr.1,357.40
5.000kr.0.48936kr.2,446.80
7.500kr.0.46203kr.3,465.22
12.500kr.0.43130kr.5,391.25
17.500kr.0.41309kr.7,229.07
25.000kr.0.39539kr.9,884.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750