BZT55B3V9-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.809
Unit Price: kr.2.35000
Datasheet
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B3V9-GS18

DigiKey Part Number
BZT55B3V9-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B3V9-GS18
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B3V9-GS08Vishay General Semiconductor - Diodes Division15.809BZT55B3V9-GS08GICT-NDkr.2.35000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38329kr.3,832.90
20.000kr.0.35010kr.7,002.00
30.000kr.0.34661kr.10,398.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.38329
Unit Price with VAT:kr.0.47911