
BZT55B3V9-GS08 | |
|---|---|
DigiKey Part Number | BZT55B3V9-GS08GITR-ND - Tape & Reel (TR) BZT55B3V9-GS08GICT-ND - Cut Tape (CT) BZT55B3V9-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B3V9-GS08 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B3V9-GS08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.89270 | kr.89.27 |
| 500 | kr.0.66114 | kr.330.57 |
| 1.000 | kr.0.58626 | kr.586.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50489 | kr.1,262.22 |
| 5.000 | kr.0.45449 | kr.2,272.45 |
| 7.500 | kr.0.42878 | kr.3,215.85 |
| 12.500 | kr.0.39987 | kr.4,998.38 |
| 17.500 | kr.0.38275 | kr.6,698.12 |
| 25.000 | kr.0.36609 | kr.9,152.25 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


