Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C9V1-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C9V1-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-HE3_A-08 |
Description | DIODE ZENER 9.1V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29025 | kr.4,353.75 |
| 30.000 | kr.0.28736 | kr.8,620.80 |
| 45.000 | kr.0.28444 | kr.12,799.80 |
| 75.000 | kr.0.26792 | kr.20,094.00 |
| Unit Price without VAT: | kr.0.29025 |
|---|---|
| Unit Price with VAT: | kr.0.36281 |


