Parametric Equivalent



BZT52B9V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B9V1-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-HE3_A-18 |
Description | DIODE ZENER 9.1V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36739 | kr.3,673.90 |
| 20.000 | kr.0.33522 | kr.6,704.40 |
| 30.000 | kr.0.31882 | kr.9,564.60 |
| 50.000 | kr.0.30040 | kr.15,020.00 |
| 70.000 | kr.0.28949 | kr.20,264.30 |
| 100.000 | kr.0.27888 | kr.27,888.00 |
| Unit Price without VAT: | kr.0.36739 |
|---|---|
| Unit Price with VAT: | kr.0.45924 |


