Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C8V2-E3-08

DigiKey Part Number
112-BZT52C8V2-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C8V2-E3-08CT-ND - Cut Tape (CT)
112-BZT52C8V2-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2-E3-08
Description
DIODE ZENER 8.2V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76300kr.17.63
100kr.1.11080kr.111.08
500kr.0.82814kr.414.07
1.000kr.0.73690kr.736.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62064kr.1,861.92
6.000kr.0.56202kr.3,372.12
9.000kr.0.53212kr.4,789.08
15.000kr.0.49853kr.7,477.95
21.000kr.0.47862kr.10,051.02
30.000kr.0.45927kr.13,778.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250