SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C8V2-13-F

DigiKey Part Number
BZT52C8V2-13-FDITR-ND - Tape & Reel (TR)
BZT52C8V2-13-FDICT-ND - Cut Tape (CT)
BZT52C8V2-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2-13-F
Description
DIODE ZENER 8.2V 370MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 370 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C8V2-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
370 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.189
Factory Stock: 100.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.73500kr.7.35
100kr.0.45280kr.45.28
500kr.0.32986kr.164.93
1.000kr.0.28999kr.289.99
2.000kr.0.25629kr.512.58
5.000kr.0.21969kr.1,098.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19700kr.1,970.00
20.000kr.0.17788kr.3,557.60
30.000kr.0.16813kr.5,043.90
50.000kr.0.15717kr.7,858.50
70.000kr.0.15068kr.10,547.60
100.000kr.0.14437kr.14,437.00
250.000kr.0.13052kr.32,630.00
500.000kr.0.12739kr.63,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750