Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C6V2-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C6V2-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-HE3_A-18 |
Description | DIODE ZENER 6.2V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2-HE3_A-18 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B6V2-HE3_A-08TR-ND | kr.0.41742 | Parametric Equivalent |
| BZT52B6V2-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B6V2-HE3_A-18TR-ND | kr.0.43990 | Parametric Equivalent |
| BZT52C6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 12.880 | 112-BZT52C6V2-HE3_A-08CT-ND | kr.2.60000 | Parametric Equivalent |
| ABZT52B6V2-HF | Comchip Technology | 0 | 641-ABZT52B6V2-HFTR-ND | kr.0.44625 | Parametric Equivalent |
| BZT52-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B6V2-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42782 | kr.4,278.20 |
| 20.000 | kr.0.39640 | kr.7,928.00 |
| Unit Price without VAT: | kr.0.42782 |
|---|---|
| Unit Price with VAT: | kr.0.53478 |






