


BZT52C6V2-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C6V2-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C6V2-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C6V2-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-HE3_A-08 |
Description | DIODE ZENER 6.2V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.40200 | kr.14.02 |
| 100 | kr.0.89090 | kr.89.09 |
| 500 | kr.0.60212 | kr.301.06 |
| 1.000 | kr.0.49280 | kr.492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43490 | kr.1,304.70 |
| 6.000 | kr.0.39185 | kr.2,351.10 |
| 9.000 | kr.0.36989 | kr.3,329.01 |
| 15.000 | kr.0.26880 | kr.4,032.00 |
| 21.000 | kr.0.26585 | kr.5,582.85 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

