MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C5V6-HE3-08 | |
|---|---|
cms-digikey-product-number | 112-BZT52C5V6-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C5V6-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C5V6-HE3-08DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZT52C5V6-HE3-08 |
cms-description | DIODE ZENER 5.6V 410MW SOD123 |
cms-customer-reference | |
cms-detailed-description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |










