BZT52C5V6-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.840
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43990
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42955
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.880
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.759
Unit Price: kr.1.46000
Datasheet
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C5V6-HE3_A-08

DigiKey Part Number
112-BZT52C5V6-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V6-HE3_A-08
Description
DIODE ZENER 5.6V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6-HE3_A-08Vishay General Semiconductor - Diodes Division12.840112-BZT52B5V6-HE3_A-08CT-NDkr.2.66000Parametric Equivalent
BZT52B5V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B5V6-HE3_A-18TR-NDkr.0.43990Parametric Equivalent
BZT52C5V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C5V6-HE3_A-18TR-NDkr.0.42955Parametric Equivalent
ABZT52B5V6-HFComchip Technology0641-ABZT52B5V6-HFTR-NDkr.0.44625Parametric Equivalent
BZT52-B5V6-QXNexperia USA Inc.01727-BZT52-B5V6-QXTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40750kr.6,112.50
30.000kr.0.39836kr.11,950.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.40750
Unit Price with VAT:kr.0.50938